895-048-540-512

Heilind Number:EDA895-048-540-512
Manufacturer:EDAC
Manufacturer Number:895-048-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-512

Detailed Description

Enhance connectivity in your PCB assembly with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with UL 94V-0 Polyphenylene Sulfide housing material, it ensures both durability and safety. The connector offers a double row configuration with 48 positions, allowing for efficient data transfer. Each contact is made of sturdy Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it seamlessly integrates into your circuit layout. Designed for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.