895-048-540-604

Heilind Number:EDA895-048-540-604
Manufacturer:EDAC
Manufacturer Number:895-048-540-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-604

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, it features a black UL 94V-0 Polyphenylene Sulfide housing for durability and safety. With 48 positions and a single row layout, this connector offers ample space for secure and efficient connections. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and precise mating. Operating within a wide temperature range of -40 to 105°C, it is suitable for various environments. Perfect for applications that demand a straight mount orientation, this connector guarantees optimal performance in your electronic assemblies. Trust in its quality and efficiency for seamless board-to-board connections.