895-048-540-803

Heilind Number:EDA895-048-540-803
Manufacturer:EDAC
Manufacturer Number:895-048-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-803

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek black design and sturdy UL 94V-0 Polyphenylene Sulfide housing, it offers durability and style in one. Featuring two rows of 48 positions each, this connector ensures seamless and secure connectivity for your electronic components. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Upgrade your connections with this top-of-the-line PCB connector.