895-048-540-804

Heilind Number:EDA895-048-540-804
Manufacturer:EDAC
Manufacturer Number:895-048-540-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-540-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-540-804

Detailed Description

Enhance your PCB connectivity with this sleek and high-performing Board To Board Card Edge Connector. With a pitch of .1 inches and two rows featuring a total of 48 positions, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Polyphenylene Sulfide, the housing ensures robust protection in any environment. The copper alloy contact material guarantees reliable and efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component for optimized performance and connectivity.