895-048-541-101

Heilind Number:EDA895-048-541-101
Manufacturer:EDAC
Manufacturer Number:895-048-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-101

Detailed Description

Enhance your PCB connections with our high-quality Black Board to Board PCB Connector. Designed for optimal performance, this connector features a single row with 48 positions, ensuring seamless connectivity. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees durability and reliability. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers flexibility in placement. Operating efficiently in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications in various industries. Elevate your electronic projects with this essential connector.