895-048-541-102

Heilind Number:EDA895-048-541-102
Manufacturer:EDAC
Manufacturer Number:895-048-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 48 positions, it offers ample connectivity options for your electronic components. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Its .1 inch pitch and .2 inch row spacing allow for precise and efficient connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications. Whether you're working on a personal project or a professional endeavor, our Board To Board PCB Connector is a must-have for achieving optimal performance. Upgrade your connectivity experience today.