895-048-541-103

Heilind Number:EDA895-048-541-103
Manufacturer:EDAC
Manufacturer Number:895-048-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-103

Detailed Description

Enhance connectivity and streamline your electronic projects with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 48 positions with a single row arrangement, ensuring efficient data transfer. The durable UL 94V-0 Polyphenylene Sulfide housing material guarantees reliability in various environments, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and demanding applications. Upgrade your setup with this essential component for seamless and secure PCB connectivity.