895-048-541-204

Heilind Number:EDA895-048-541-204
Manufacturer:EDAC
Manufacturer Number:895-048-541-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Polyphenylene Sulfide housing that ensures durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable power transmission. The 48 positions allow for versatile connectivity options, while the straight mount orientation and .2-inch row spacing facilitate easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector ensures optimal performance in various environments. Ideal for use in a wide range of applications, it is a must-have component for efficient and effective electronic assembly.