895-048-541-512

Heilind Number:EDA895-048-541-512
Manufacturer:EDAC
Manufacturer Number:895-048-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-512

Detailed Description

Enhance your PCB connectivity with this high-performance black Board To Board PCB Connector. Engineered for maximum efficiency, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With two rows and 48 positions, it offers ample space for seamless data transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for your electronic projects. Elevate your connectivity game with this essential component.