895-048-541-804

Heilind Number:EDA895-048-541-804
Manufacturer:EDAC
Manufacturer Number:895-048-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-541-804

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power delivery with an amperage of 3A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable performance in any setting. With 48 positions spread across 2 rows at a pitch of .1 inches and row spacing of .2 inches, it offers ample room for efficient signal transmission. Designed for straight mount orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your connectivity needs. Trust in its quality and precision for optimal performance.