895-048-542-101

Heilind Number:EDA895-048-542-101
Manufacturer:EDAC
Manufacturer Number:895-048-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-101

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this 48-position connector boasts a single row configuration with a pitch of .1 inch, ensuring efficient data transfer. Crafted from durable UL 94V-0 Polyphenylene Sulfide, it guarantees robust housing that can withstand even the most demanding environments. The contact material, copper alloy, further enhances conductivity for optimal performance. With a straight mount orientation and a row spacing of .2 inch, this connector offers easy installation and compatibility with various systems. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. Upgrade your connectivity solutions with this essential component.