895-048-542-212

Heilind Number:EDA895-048-542-212
Manufacturer:EDAC
Manufacturer Number:895-048-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-212

Detailed Description

Enhance your PCB connectivity with our high-performance 48-position board-to-board card edge connector. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring safety and reliability in any application. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transmission. With an amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in challenging environments. Perfect for various electronic devices, this straight-mount connector is a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.