895-048-542-502

Heilind Number:EDA895-048-542-502
Manufacturer:EDAC
Manufacturer Number:895-048-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless data transmission in a space-saving design. Boasting 48 positions and a straight mount orientation, it provides ample connectivity options for your electronic projects. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for various environments. Elevate your PCB assembly with this reliable and efficient component.