895-048-542-512

Heilind Number:EDA895-048-542-512
Manufacturer:EDAC
Manufacturer Number:895-048-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-512

Detailed Description

Enhance your circuit board connectivity with this high-performance board-to-board connector. Designed for precision and reliability, it features 48 positions across two rows, ensuring seamless signal transmission. The sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. Each contact is meticulously crafted from copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient space utilization. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it ideal for diverse applications. Elevate your PCB design with this essential component.