895-048-542-803

Heilind Number:EDA895-048-542-803
Manufacturer:EDAC
Manufacturer Number:895-048-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-803

Detailed Description

Enhance connectivity within your electronic devices with this versatile and high-performing Board To Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide for optimal safety and longevity. With two rows of 48 copper alloy contacts, it ensures reliable and efficient transmission of signals. The .1-inch pitch and .2-inch row spacing offer precision in assembly, while the straight mount orientation facilitates seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Upgrade your PCB connectivity with this essential component.