895-048-542-807

Heilind Number:EDA895-048-542-807
Manufacturer:EDAC
Manufacturer Number:895-048-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-542-807

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety in operation. With two rows of precision-engineered Copper Alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 48-position design, with a pitch of .1 inches and row spacing of .2 inches, facilitates seamless integration into your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal performance even in harsh environments. Its straight mount orientation and easy installation process make it a perfect choice for various PCB applications. Elevate your connectivity solutions with this essential component.