895-048-544-101

Heilind Number:EDA895-048-544-101
Manufacturer:EDAC
Manufacturer Number:895-048-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-544-101

Detailed Description

Enhance connectivity with our high-performance Card Edge Connector, meticulously designed for seamless integration in PCB applications. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and reliability. With a single row layout and 48 positions, it offers ample space for your connections. The contact material, crafted from Copper Alloy, guarantees efficient signal transfer. Boasting a pitch of .1 inches and a row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding environments. Elevate your connectivity solutions with this essential component.