895-048-544-812

Heilind Number:EDA895-048-544-812
Manufacturer:EDAC
Manufacturer Number:895-048-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-544-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-544-812

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless integration, this connector features 48 positions with two rows for efficient signal transfer. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. The contact material, Copper Alloy, offers excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is versatile and reliable. Perfect for various electronic applications, it is a must-have component for your connectivity needs.