895-048-555-201

Heilind Number:EDA895-048-555-201
Manufacturer:EDAC
Manufacturer Number:895-048-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-555-201

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable performance even in demanding environments. The two rows of Copper Alloy contacts, each with 48 positions, guarantee efficient power transfer at a rate of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise connection is achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this straight-mount Card Edge Connector, a must-have component for seamless electronic integration.