895-048-555-512

Heilind Number:EDA895-048-555-512
Manufacturer:EDAC
Manufacturer Number:895-048-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-555-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-555-512

Detailed Description

Enhance your PCB connectivity with our premium Board To Board Card Edge Connector. Designed for optimal performance, this connector features 48 positions arranged in two rows, allowing for seamless data transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment, while the copper alloy contact material guarantees efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. The straight mount orientation facilitates easy installation, making it a convenient choice for your electronic projects. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding applications. Upgrade your connectivity solutions with this high-quality connector, a must-have in any electronic toolkit.