895-048-555-804

Heilind Number:EDA895-048-555-804
Manufacturer:EDAC
Manufacturer Number:895-048-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-555-804

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector. Featuring 48 positions with a pitch of .1 inches, this black connector is designed for seamless integration in high-performance electronic systems. Constructed with UL 94V-0 Polyphenylene Sulfide housing and durable copper alloy contacts, it ensures reliable power transmission, with an amperage rating of 3A. Suitable for a wide range of applications, this straight-mount connector offers efficient signal transfer in demanding environments, with an operating temperature range of -40 to 105 °C. Upgrade your connections with this essential component for your electronic projects.