895-048-556-512

Heilind Number:EDA895-048-556-512
Manufacturer:EDAC
Manufacturer Number:895-048-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-556-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-556-512

Detailed Description

Enhance your PCB connectivity with our high-quality 48-position Card Edge Connector in sleek Black. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable performance in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission for your electronic devices. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for demanding environments. Trust in our connector to deliver exceptional durability and connectivity for your projects.