895-048-556-802

Heilind Number:EDA895-048-556-802
Manufacturer:EDAC
Manufacturer Number:895-048-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-556-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-556-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 48 positions across two rows, ensuring ample connectivity for your circuits. The housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and protection against heat and environmental factors. Copper alloy contacts offer reliable and efficient signal transmission, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment on your PCB. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and performance to keep your devices running smoothly.