895-048-556-804

Heilind Number:EDA895-048-556-804
Manufacturer:EDAC
Manufacturer Number:895-048-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-556-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design with UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable operation even in demanding environments. With two rows and a pitch of .1 inch, this connector offers seamless integration onto your circuit board. Crafted with Copper Alloy contacts and supporting up to 3A amperage, it guarantees efficient power transmission. With 48 positions and straight mount orientation, it simplifies complex PCB connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for your connectivity needs. Explore its potential in various applications, from consumer electronics to industrial machinery.