895-048-556-807

Heilind Number:EDA895-048-556-807
Manufacturer:EDAC
Manufacturer Number:895-048-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-556-807

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety. Featuring two rows of 48 copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable signal transmission. Its straight mount orientation offers easy installation on PCBs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your device's performance with this essential connector.