895-048-558-101

Heilind Number:EDA895-048-558-101
Manufacturer:EDAC
Manufacturer Number:895-048-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge 48-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, ensuring reliable performance in any application. With a compact pitch of .1 inches and right-angle mount orientation, it offers versatility in board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for demanding environments. Upgrade your setup with this essential component for optimal signal transmission and connectivity efficiency.