895-048-558-107

Heilind Number:EDA895-048-558-107
Manufacturer:EDAC
Manufacturer Number:895-048-558-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-107

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 48 positions in a single row, offering ample room for versatile connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision Copper Alloy contacts, it ensures reliable performance even in demanding conditions. The right-angle mount orientation and compact .1-inch pitch make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees suitability for diverse applications. Upgrade your electronics with this essential component for seamless data transfer and power delivery.