895-048-558-203

Heilind Number:EDA895-048-558-203
Manufacturer:EDAC
Manufacturer Number:895-048-558-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-203

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficient power transmission, this connector features a 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing. With two rows and 48 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material ensures reliable signal transfer, while the right-angle mount orientation allows for easy installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic projects.