895-048-558-212

Heilind Number:EDA895-048-558-212
Manufacturer:EDAC
Manufacturer Number:895-048-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-212

Detailed Description

Enhance your circuit connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both reliability and style. With two rows of 48 copper alloy contacts, it offers efficient power delivery at an amperage of 3A, perfect for various electronic applications. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning on your PCB. Its right-angle mount orientation provides flexibility in installation, while the wide operating temperature range of -40 to 105°C guarantees stable performance in diverse environments. Elevate your PCB connectivity with this essential component.