895-048-558-508

Heilind Number:EDA895-048-558-508
Manufacturer:EDAC
Manufacturer Number:895-048-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-508
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its 48 positions and 2 rows offer ample room for multiple connections, while the ultra-durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in any environment. The copper alloy contact material guarantees efficient power transmission, with a low 3A amperage ideal for various applications. Featuring a right-angle mount orientation and a .1-inch pitch, this connector facilitates easy and secure PCB installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding industrial settings. Trust in its quality to streamline your connectivity needs.