895-048-558-604

Heilind Number:EDA895-048-558-604
Manufacturer:EDAC
Manufacturer Number:895-048-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-604

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 48 positions for seamless data transmission. Designed for efficiency, its right-angle mount orientation and compact .1-inch pitch ensure a secure fit on your PCB. Crafted with UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, this connector guarantees durability and reliable conductivity in any application. With an operating temperature range of -40 to 105°C, it's suitable for various environments. Elevate your electronic projects with this essential component.