895-048-558-802

Heilind Number:EDA895-048-558-802
Manufacturer:EDAC
Manufacturer Number:895-048-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-802

Detailed Description

Enhance your PCB connections with this high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features 48 positions with a dual-row layout for efficient signal transfer. Its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability, even in challenging environments. The copper alloy contacts provide excellent conductivity, while the right-angle mount orientation allows for easy installation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications requiring dependable performance. Elevate your PCB design with this essential component.