895-048-558-804

Heilind Number:EDA895-048-558-804
Manufacturer:EDAC
Manufacturer Number:895-048-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-558-804

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration into electronic devices. Featuring a durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliability in various applications. With two rows and 48 positions, it offers ample connectivity options for efficient circuit board assembly. The copper alloy contact material guarantees optimal signal transmission, while the right-angle mount orientation allows for versatile installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for use in demanding environments. Elevate your PCB connectivity with this essential component.