895-048-559-101

Heilind Number:EDA895-048-559-101
Manufacturer:EDAC
Manufacturer Number:895-048-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Polyphenylene Sulfide in sleek Black. The 48-position connector boasts impeccable construction, with Copper Alloy contacts ensuring reliable conductivity. With a compact pitch of .1 inch and right-angle mount orientation, it offers flexibility in design. Ideal for a wide range of applications, this connector guarantees secure and efficient connections in environments with temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component.