895-048-559-201

Heilind Number:EDA895-048-559-201
Manufacturer:EDAC
Manufacturer Number:895-048-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-201

Detailed Description

Enhance your PCB connectivity with our versatile Board-to-Board Card Edge Connector. Designed for seamless integration, this black connector features 48 positions across two rows, ensuring efficient data transfer. With a low 3A amperage and durable UL 94V-0 Polyphenylene Sulfide housing, it guarantees both safety and performance. The copper alloy contact material and precise .1" pitch offer reliable signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various applications in electronics manufacturing. Trust in its quality for secure and stable connections. Elevate your PCB assembly with this essential component.