895-048-559-207

Heilind Number:EDA895-048-559-207
Manufacturer:EDAC
Manufacturer Number:895-048-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal efficiency, it features 48 positions with a .1 inch pitch, ensuring seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a right-angle mount orientation and two rows spaced .2 inches apart, it offers versatile installation options. Operating smoothly in temperatures ranging from -40 to 105°C, this black connector is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.