895-048-559-403

Heilind Number:EDA895-048-559-403
Manufacturer:EDAC
Manufacturer Number:895-048-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring reliable function even in demanding environments. With a 48-position setup and a compact .1-inch pitch, it offers efficient data transmission in a single row layout. Crafted with precision, the contact material is made of robust Copper Alloy, guaranteeing secure and stable connections. Its right-angle mount orientation and a row spacing of .2 inches provide flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures consistent performance. Upgrade your system with this essential component for optimal connectivity and functionality.