895-048-559-404

Heilind Number:EDA895-048-559-404
Manufacturer:EDAC
Manufacturer Number:895-048-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and safety in any environment. With a compact single-row design and a pitch of .1 inches, it offers easy installation and efficient space utilization on your board. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient and secure connections. Featuring 48 positions and a current rating of 3A, it's perfect for a wide range of applications. Whether you're working in industrial settings or consumer electronics, this connector is the ideal solution for your PCB interconnect needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's built to withstand even the harshest conditions. Trust in our expertise in connectors to optimize your connectivity solutions.