895-048-559-808

Heilind Number:EDA895-048-559-808
Manufacturer:EDAC
Manufacturer Number:895-048-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-559-808

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek black design, it offers seamless integration with a housing material made of UL 94V-0 Polyphenylene Sulfide for enhanced durability. With two rows of contact points, each crafted from Copper Alloy, it ensures reliable power transmission with an amperage of 3A. The 48 positions, arranged in a right-angle mount orientation, provide ample connectivity options for your circuitry. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Upgrade your setup with this essential component for efficient board-to-board connections.