895-048-560-212

Heilind Number:EDA895-048-560-212
Manufacturer:EDAC
Manufacturer Number:895-048-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-560-212

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-to-Board Card Edge Connector, meticulously designed for optimal performance. Its sleek black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees both durability and safety. With two rows of high-quality Copper Alloy contacts, featuring a pitch of .1 inches and 48 positions, this connector ensures seamless data transmission. Its straight mount orientation, along with a row spacing of .2 inches, offers easy installation and efficient use. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for versatile applications in various industries. Elevate your connectivity game with this essential component.