895-048-560-802

Heilind Number:EDA895-048-560-802
Manufacturer:EDAC
Manufacturer Number:895-048-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-560-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-560-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring two rows with a pitch of .1 inches and a total of 48 positions, it offers ample space for efficient signal transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. Copper alloy contacts guarantee optimal conductivity, while the straight mount orientation facilitates easy installation. Upgrade your connectivity solutions with this essential component.