895-048-560-803

Heilind Number:EDA895-048-560-803
Manufacturer:EDAC
Manufacturer Number:895-048-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-048-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:48
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-048-560-803

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, featuring a sleek black design. With a durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures reliable and efficient power transfer. Boasting a 48-position, 2-row configuration with a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your electronic projects. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential component.