895-049-500-412

Heilind Number:EDA895-049-500-412
Manufacturer:EDAC
Manufacturer Number:895-049-500-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-500-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-500-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this component features 49 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees robustness in various operating conditions. Made with copper alloy contacts, it offers reliable conductivity for optimal performance. With a pitch of .1 inch and row spacing of .2 inch, it enables precise and secure connections. Whether for commercial or industrial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile solution for your connectivity needs. Upgrade your PCB assembly with this essential connector, a vital component in the seamless operation of your electronic systems.