895-049-520-102

Heilind Number:EDA895-049-520-102
Manufacturer:EDAC
Manufacturer Number:895-049-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-520-102

Detailed Description

Enhance your PCB connectivity with this high-performance 49-position Card Edge Connector. Designed for seamless integration, it features a black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. The contacts are crafted from Copper Alloy, ensuring efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and reliable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various environmental conditions. Its straight mount orientation and single-row design make it easy to install, perfect for your PCB assembly needs. Upgrade your setup with this essential component for seamless data transmission and power delivery.