895-049-520-108

Heilind Number:EDA895-049-520-108
Manufacturer:EDAC
Manufacturer Number:895-049-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-520-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this straight-mount connector features 49 positions in a single row, ensuring efficient data transfer and power delivery. Crafted with precision, it boasts a durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, guaranteeing reliable performance in a wide operating temperature range from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your board, making it ideal for various applications. Elevate your electronic projects with this essential component.