895-049-520-403

Heilind Number:EDA895-049-520-403
Manufacturer:EDAC
Manufacturer Number:895-049-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-520-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures durability and safety in all operations. The 49 copper alloy contact positions guarantee reliable data transmission, while the 1-row design with a pitch of .1 inches allows for seamless integration onto your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and efficient for various applications in the electronics industry. Trust in its quality and precision for your connectivity needs.