895-049-520-604

Heilind Number:EDA895-049-520-604
Manufacturer:EDAC
Manufacturer Number:895-049-520-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-520-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-520-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it boasts an amperage of 3A for efficient power transfer. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contact material, it ensures reliable and long-lasting performance. With 49 positions and a .1 inch pitch, this connector offers seamless compatibility for intricate circuitry. Its straight mount orientation and narrow .2 inch row spacing make it ideal for compact PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees stable connectivity even in demanding environments. Upgrade your devices with this essential component for seamless communication and functionality.