895-049-521-102

Heilind Number:EDA895-049-521-102
Manufacturer:EDAC
Manufacturer Number:895-049-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-102

Detailed Description

Enhance your circuitry with this high-performing Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts a straight mount orientation with a single row and 49 positions for optimal connectivity. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contact material, it ensures reliable performance in diverse operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision in your PCB assemblies. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.