895-049-521-104

Heilind Number:EDA895-049-521-104
Manufacturer:EDAC
Manufacturer Number:895-049-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise and efficient connections. The 49 copper alloy contact positions ensure reliable transmission of data and power. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Perfect for professional use in the electronics industry, this connector guarantees superior performance and longevity. Upgrade your PCB setup with this essential component for seamless data transfer and connectivity.