895-049-521-112

Heilind Number:EDA895-049-521-112
Manufacturer:EDAC
Manufacturer Number:895-049-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-049-521-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:49
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-049-521-112

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Featuring 49 positions in a single row, this connector offers seamless contact and efficient signal transmission. With a pitch of .1 inch and row spacing of .2 inch, it ensures precise alignment and secure installation. The durable housing material, UL 94V-0 Polyphenylene Sulfide, guarantees reliability even in demanding environments. Crafted with copper alloy contact material, it provides excellent conductivity for optimal performance. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your PCB setup with this black connector for seamless and efficient connectivity.